Zener Diode 75 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N735/TR

DigiKey Part Number
150-1N735/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N735/TR
Description
DIODE ZENER 75V 250MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 75 V 250 mW ±10% Through Hole DO-204AH (DO-35)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
250 mW
Impedance (Max) (Zzt)
240 Ohms
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4471,58351 €707,83 €
Manufacturers Standard Package
Unit Price without VAT:1,58351 €
Unit Price with VAT:1,88438 €