
1N714 | |
|---|---|
DigiKey Part Number | 1N714-ND |
Manufacturer | |
Manufacturer Product Number | 1N714 |
Description | DIODE ZENER 10V 250MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±10% Through Hole DO-204AH (DO-35) |
Category | Power - Max 250 mW |
Mfr | Impedance (Max) (Zzt) 8 Ohms |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-204AH (DO-35) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 348 | 2,36902 € | 824,42 € |
| Unit Price without VAT: | 2,36902 € |
|---|---|
| Unit Price with VAT: | 2,81913 € |

