
1N7039CCU1 | |
|---|---|
DigiKey Part Number | 1N7039CCU1-ND |
Manufacturer | |
Manufacturer Product Number | 1N7039CCU1 |
Description | DIODE ARRAY SCHOTTKY 150V 35A U1 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 35A Surface Mount 3-SMD, No Lead |
Category | Voltage - Forward (Vf) (Max) @ If 1.6 V @ 35 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 3-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package U1 (SMD-1) |
Current - Average Rectified (Io) (per Diode) 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 169,90180 € | 16.990,18 € |
| Unit Price without VAT: | 169,90180 € |
|---|---|
| Unit Price with VAT: | 202,18314 € |

