
1N7037CCU1 | |
|---|---|
DigiKey Part Number | 1N7037CCU1-ND |
Manufacturer | |
Manufacturer Product Number | 1N7037CCU1 |
Description | DIODE ARRAY SCHOTTKY 100V 35A U1 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 35A Surface Mount 3-SMD, No Lead |
Category | Voltage - Forward (Vf) (Max) @ If 1.22 V @ 35 A |
Manufacturer Microchip Technology | Speed No Recovery Time > 500mA (Io) |
Packaging Tray | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case 3-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package U1 (SMD-1) |
Current - Average Rectified (Io) (per Diode) 35A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 147,82110 € | 14.782,11 € |
| Unit Price without VAT: | 147,82110 € |
|---|---|
| Unit Price with VAT: | 175,90711 € |

