
1N6864 | |
|---|---|
DigiKey Part Number | 1N6864-ND |
Manufacturer | |
Manufacturer Product Number | 1N6864 |
Description | DIODE SCHOTTKY 80V 3A B AXIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 3A Through Hole B, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 150 µA @ 80 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package B, Axial |
Voltage - DC Reverse (Vr) (Max) 80 V | Operating Temperature - Junction -65°C ~ 125°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 700 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 121,30380 € | 12.130,38 € |
| Unit Price without VAT: | 121,30380 € |
|---|---|
| Unit Price with VAT: | 144,35152 € |

