MFR Recommended

1N6858UR1/TR | |
|---|---|
DigiKey Part Number | 150-1N6858UR1/TR-ND - Tape & Reel (TR) 150-1N6858UR1/TRCT-ND - Cut Tape (CT) 150-1N6858UR1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6858UR1/TR |
Description | DIODE SCHOTTKY 50V 75MA DO213AA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 75mA Surface Mount DO-213AA |
Datasheet | Datasheet |
EDA/CAD Models | 1N6858UR1/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 75mA | |
Voltage - Forward (Vf) (Max) @ If | 650 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Capacitance @ Vr, F | 4.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 229,28000 € | 229,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 229,28110 € | 22.928,11 € |
| Unit Price without VAT: | 229,28000 € |
|---|---|
| Unit Price with VAT: | 272,84320 € |


