1N6858UR1/TR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Microchip Technology
In Stock: 0
Unit Price: 4,02900 €
Datasheet
Diode 50 V 75mA Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6858UR1/TR

DigiKey Part Number
150-1N6858UR1/TR-ND - Tape & Reel (TR)
150-1N6858UR1/TRCT-ND - Cut Tape (CT)
150-1N6858UR1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6858UR1/TR
Description
DIODE SCHOTTKY 50V 75MA DO213AA
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 50 V 75mA Surface Mount DO-213AA
Datasheet
 Datasheet
EDA/CAD Models
1N6858UR1/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
75mA
Voltage - Forward (Vf) (Max) @ If
650 mV @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Capacitance @ Vr, F
4.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1229,28000 €229,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100229,28110 €22.928,11 €
Manufacturers Standard Package
Unit Price without VAT:229,28000 €
Unit Price with VAT:272,84320 €