
1N6842 | |
|---|---|
DigiKey Part Number | 1N6842-ND |
Manufacturer | |
Manufacturer Product Number | 1N6842 |
Description | DIODE SCHOTTKY 60V 10A U3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 10A Surface Mount U3 (SMD-0.5) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 60 V |
Packaging Bulk | Capacitance @ Vr, F 400pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package U3 (SMD-0.5) |
Current - Average Rectified (Io) 10A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 780 mV @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 158,69760 € | 15.869,76 € |
| Unit Price without VAT: | 158,69760 € |
|---|---|
| Unit Price with VAT: | 188,85014 € |

