
1N6778U3 | |
|---|---|
DigiKey Part Number | 150-1N6778U3-ND |
Manufacturer | |
Manufacturer Product Number | 1N6778U3 |
Description | DIODE STANDARD 400V 15A U3 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 15A Surface Mount U3 (SMD-0.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 60 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 320 V | |
Capacitance @ Vr, F | 300pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | U3 (SMD-0.5) | |
Operating Temperature - Junction | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 316,77140 € | 31.677,14 € |
| Unit Price without VAT: | 316,77140 € |
|---|---|
| Unit Price with VAT: | 376,95797 € |

