
1N6775 | |
|---|---|
DigiKey Part Number | 1N6775-ND |
Manufacturer | |
Manufacturer Product Number | 1N6775 |
Description | DIODE STANDARD 100V 15A TO257 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Through Hole TO-257 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 800 mV |
Part Status Active | Capacitance @ Vr, F 300pF @ 5V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 100 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-257 |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 15 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 201,76330 € | 20.176,33 € |
| Unit Price without VAT: | 201,76330 € |
|---|---|
| Unit Price with VAT: | 240,09833 € |

