1N6771 | |
|---|---|
DigiKey Part Number | 150-1N6771-ND |
Manufacturer | |
Manufacturer Product Number | 1N6771 |
Description | DIODE ARRAY GP 200V 8A TO-257 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A (DC) Through Hole TO-257-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.06 V @ 8 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 10 µA @ 160 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-257-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-257 |
Current - Average Rectified (Io) (per Diode) 8A (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 175,49570 € | 17.549,57 € |
| Unit Price without VAT: | 175,49570 € |
|---|---|
| Unit Price with VAT: | 208,83988 € |