
1N6769 | |
|---|---|
DigiKey Part Number | 150-1N6769-ND |
Manufacturer | |
Manufacturer Product Number | 1N6769 |
Description | DIODE ARRAY GP 100V 8A TO-257 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A (DC) Through Hole TO-257-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 8A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.06 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 80 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-257-3 | |
Supplier Device Package | TO-257 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 148,82470 € | 14.882,47 € |
| Unit Price without VAT: | 148,82470 € |
|---|---|
| Unit Price with VAT: | 177,10139 € |

