Image for 1N6768 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6768

DigiKey Part Number
150-1N6768-ND
Manufacturer
Manufacturer Product Number
1N6768
Description
DIODE ARRAY GP 50V 8A TO-257
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 8A (DC) Through Hole TO-257-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.06 V @ 8 A
Manufacturer
Microchip Technology
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
35 ns
Part Status
Active
Current - Reverse Leakage @ Vr
10 µA @ 40 V
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-257-3
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-257
Current - Average Rectified (Io) (per Diode)
8A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100174,10270 €17.410,27 €
Unit Price without VAT:174,10270 €
Unit Price with VAT:207,18221 €