
1N6767 | |
|---|---|
DigiKey Part Number | 150-1N6767-ND |
Manufacturer | |
Manufacturer Product Number | 1N6767 |
Description | DIODE ARRAY GP 600V 12A TO-254AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 600 V 12A (DC) Through Hole TO-254-3, TO-254AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 60 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 480 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-254-3, TO-254AA |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-254AA |
Current - Average Rectified (Io) (per Diode) 12A (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.55 V @ 12 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 175,49570 € | 17.549,57 € |
| Unit Price without VAT: | 175,49570 € |
|---|---|
| Unit Price with VAT: | 208,83988 € |

