
1N6761/TR | |
|---|---|
DigiKey Part Number | 150-1N6761/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6761/TR |
Description | DIODE SCHOTTKY 100V 1A DO204AL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-204AL (DO-41) |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 70pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 690 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 69,68640 € | 6.968,64 € |
| Unit Price without VAT: | 69,68640 € |
|---|---|
| Unit Price with VAT: | 82,92682 € |

