Image for 1N6702/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6702/TR

DigiKey Part Number
150-1N6702/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6702/TR
Description
DIODE SCHOTTKY REV 40V 5A AXIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 40 V 5A Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
Axial
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10020,96400 €2.096,40 €
Manufacturers Standard Package
Unit Price without VAT:20,96400 €
Unit Price with VAT:24,94716 €