Diode 30 V 5A Surface Mount D-5C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6701US/TR

DigiKey Part Number
150-1N6701US/TR-ND - Tape & Reel (TR)
150-1N6701US/TRCT-ND - Cut Tape (CT)
150-1N6701US/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6701US/TR
Description
DIODE SCHOTTKY 30V 5A D5C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Diode 30 V 5A Surface Mount D-5C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
470 mV @ 5 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 µA @ 30 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
D-5C
Current - Average Rectified (Io)
5A
Operating Temperature - Junction
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,08000 €24,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10026,49190 €2.649,19 €
Manufacturers Standard Package
Unit Price without VAT:24,08000 €
Unit Price with VAT:28,65520 €