
1N6677UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N6677UR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6677UR-1/TR |
Description | DIODE SCHOTTKY 40V 200MA DO213AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 40 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 3,54697 € | 656,19 € |
| Unit Price without VAT: | 3,54697 € |
|---|---|
| Unit Price with VAT: | 4,22089 € |

