1N6675 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 8.874
Unit Price: 0,20000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 23.915
Unit Price: 0,43000 €
Datasheet
Diode 20 V 200mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6675

DigiKey Part Number
1N6675-ND
Manufacturer
Manufacturer Product Number
1N6675
Description
DIODE SCHOTTKY 20V 200MA DO204AH
Customer Reference
Detailed Description
Diode 20 V 200mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 20 V
Packaging
Bulk
Capacitance @ Vr, F
50pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 125°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 200 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAT42STMicroelectronics8.874497-2495-1-ND0,20000 €Similar
BAT42-TRVishay General Semiconductor - Diodes Division23.915BAT42CT-ND0,43000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes