
1N6674R | |
|---|---|
DigiKey Part Number | 1N6674R-ND |
Manufacturer | |
Manufacturer Product Number | 1N6674R |
Description | DIODE STD REV 500V 15A TO254 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 15A Through Hole TO-254 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 50 µA @ 400 V |
Part Status Active | Capacitance @ Vr, F 150pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case |
Current - Average Rectified (Io) 15A | Supplier Device Package TO-254 |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 176,86780 € | 17.686,78 € |
| Unit Price without VAT: | 176,86780 € |
|---|---|
| Unit Price with VAT: | 210,47268 € |

