
1N6673 | |
|---|---|
DigiKey Part Number | 1N6673-ND |
Manufacturer | |
Manufacturer Product Number | 1N6673 |
Description | DIODE ARRAY GP 400V 15A TO-254 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 15A Through Hole TO-254-3, TO-254AA |
Category | Voltage - Forward (Vf) (Max) @ If 1.35 V @ 10 A |
Manufacturer Microchip Technology | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Reverse Recovery Time (trr) 35 ns |
Part Status Active | Current - Reverse Leakage @ Vr 50 µA @ 320 V |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-254-3, TO-254AA |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package TO-254 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 163,46350 € | 16.346,35 € |
| Unit Price without VAT: | 163,46350 € |
|---|---|
| Unit Price with VAT: | 194,52157 € |

