
1N6660R | |
|---|---|
DigiKey Part Number | 150-1N6660R-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N6660R |
Description | DIODE SCHOTTKY 45V 15A TO254AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 15A Through Hole TO-254AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Packaging Bulk | Capacitance @ Vr, F 2000pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-254AA |
Current - Average Rectified (Io) 15A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 15 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,20750 € | 16.120,75 € |
| Unit Price without VAT: | 161,20750 € |
|---|---|
| Unit Price with VAT: | 191,83693 € |

