Image for 1N6660D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6660D

DigiKey Part Number
150-1N6660D-ND
Manufacturer
Manufacturer Product Number
1N6660D
Description
DIODE ARR SCHOTT 45V 15A TO254AA
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 45 V 15A Through Hole TO-254-3, TO-254AA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Operating Temperature - Junction
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-254-3, TO-254AA
Supplier Device Package
TO-254AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100136,70690 €13.670,69 €
Unit Price without VAT:136,70690 €
Unit Price with VAT:162,68121 €