
1N6660 | |
|---|---|
DigiKey Part Number | 150-1N6660-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 1N6660 |
Description | DIODE ARR SCHOTT 45V 15A TO254AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-254-3, TO-254AA (Straight Leads) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 30 A |
Manufacturer Microsemi Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-254-3, TO-254AA (Straight Leads) |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-254AA |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 135,00710 € | 13.500,71 € |
| Unit Price without VAT: | 135,00710 € |
|---|---|
| Unit Price with VAT: | 160,65845 € |

