Diode Array 1 Pair Common Cathode 200 V 15A (DC) Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6659U1

DigiKey Part Number
150-1N6659U1-ND
Manufacturer
Manufacturer Product Number
1N6659U1
Description
DIODE ARRAY GEN PURP 200V 15A U1
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 15A (DC) Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 A
Manufacturer
Microchip Technology
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
35 ns
Part Status
Active
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Standard
Package / Case
3-SMD, No Lead
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
U1 (SMD-1)
Current - Average Rectified (Io) (per Diode)
15A (DC)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100306,64910 €30.664,91 €
Unit Price without VAT:306,64910 €
Unit Price with VAT:364,91243 €