Diode Array 1 Pair Common Anode 200 V 15A Through Hole TO-254-3, TO-254AA (Straight Leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6659

DigiKey Part Number
1N6659-ND
Manufacturer
Manufacturer Product Number
1N6659
Description
DIODE ARRAY GP 200V 15A TO-254AA
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 200 V 15A Through Hole TO-254-3, TO-254AA (Straight Leads)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 20 A
Manufacturer
Microchip Technology
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
35 ns
Part Status
Discontinued at DigiKey
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Diode Configuration
1 Pair Common Anode
Mounting Type
Through Hole
Technology
Standard
Package / Case
TO-254-3, TO-254AA (Straight Leads)
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-254AA
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500178,62390 €89.311,95 €
Unit Price without VAT:178,62390 €
Unit Price with VAT:212,56244 €