
1N6658R | |
|---|---|
DigiKey Part Number | 1N6658R-ND |
Manufacturer | |
Manufacturer Product Number | 1N6658R |
Description | DIODE ARRAY GP 150V 15A TO-254 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 150 V 15A Through Hole TO-254-3, TO-254AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 150 V | |
Operating Temperature - Junction | - | |
Mounting Type | Through Hole | |
Package / Case | TO-254-3, TO-254AA | |
Supplier Device Package | TO-254 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 191,33810 € | 19.133,81 € |
| Unit Price without VAT: | 191,33810 € |
|---|---|
| Unit Price with VAT: | 227,69234 € |

