Image for 1N6656 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6656

DigiKey Part Number
150-1N6656-ND
Manufacturer
Manufacturer Product Number
1N6656
Description
DIODE STANDARD 200V 20A TO254AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode 200 V 20A Through Hole TO-254AA
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Bulk
Reverse Recovery Time (trr)
35 ns
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-254AA
Current - Average Rectified (Io)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100275,89160 €27.589,16 €
Unit Price without VAT:275,89160 €
Unit Price with VAT:328,31100 €