
1N6653 | |
|---|---|
DigiKey Part Number | 150-1N6653-ND |
Manufacturer | |
Manufacturer Product Number | 1N6653 |
Description | DIODE STANDARD 200V 20A TO59 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 20A Stud Mount TO-59 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-59 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 245,70980 € | 24.570,98 € |
| Unit Price without VAT: | 245,70980 € |
|---|---|
| Unit Price with VAT: | 292,39466 € |

