
1N6652 | |
|---|---|
DigiKey Part Number | 150-1N6652-ND |
Manufacturer | |
Manufacturer Product Number | 1N6652 |
Description | DIODE STANDARD 150V 20A TO59 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 20A Stud Mount TO-59 |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 µA @ 150 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-59 |
Current - Average Rectified (Io) 20A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 243,75950 € | 24.375,95 € |
| Unit Price without VAT: | 243,75950 € |
|---|---|
| Unit Price with VAT: | 290,07381 € |

