Parametric Equivalent

1N6643U/TR | |
|---|---|
DigiKey Part Number | 150-1N6643U/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6643U/TR |
Description | DIODE STD 75V 300MA B SQMELF |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 500 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 300mA | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Operating Temperature - Junction -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6643U | Microchip Technology | 0 | 150-1N6643U-ND | 6,47783 € | Parametric Equivalent |
| JANTX1N6643U/TR | Microchip Technology | 0 | 150-JANTX1N6643U/TR-ND | 6,75490 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 6,63624 € | 829,53 € |
| Unit Price without VAT: | 6,63624 € |
|---|---|
| Unit Price with VAT: | 7,89713 € |


