
1N6642USE3 | |
|---|---|
DigiKey Part Number | 1N6642USE3-ND |
Manufacturer | |
Manufacturer Product Number | 1N6642USE3 |
Description | DIODE STD 75V 300MA B SQMELF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 300mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | B, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 100 | 5,24970 € | 524,97 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |

