
1N6642UBCC | |
|---|---|
DigiKey Part Number | 1N6642UBCC-ND |
Manufacturer | |
Manufacturer Product Number | 1N6642UBCC |
Description | DIODE GEN PURPOSE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 75 V 300mA Surface Mount 3-SMD, No Lead |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 20 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case 3-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package UB |
Current - Average Rectified (Io) (per Diode) 300mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,02000 € | 18,02 € |
| 100 | 16,74000 € | 1.674,00 € |
| Unit Price without VAT: | 18,02000 € |
|---|---|
| Unit Price with VAT: | 21,44380 € |

