


1N6642UB2R/TR | |
|---|---|
DigiKey Part Number | 150-1N6642UB2R/TR-ND - Tape & Reel (TR) 150-1N6642UB2R/TRCT-ND - Cut Tape (CT) 150-1N6642UB2R/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N6642UB2R/TR |
Description | SIGNAL OR COMPUTER DIODE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount UB2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package UB2 |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 € | 32,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 27,65440 € | 2.765,44 € |
| Unit Price without VAT: | 32,55000 € |
|---|---|
| Unit Price with VAT: | 38,73450 € |

