Diode 75 V 300mA Surface Mount UB2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 300mA Surface Mount UB2
JANTXV1N6642UB2/TR

1N6642UB2R/TR

DigiKey Part Number
150-1N6642UB2R/TR-ND - Tape & Reel (TR)
150-1N6642UB2R/TRCT-ND - Cut Tape (CT)
150-1N6642UB2R/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N6642UB2R/TR
Description
SIGNAL OR COMPUTER DIODE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount UB2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
5pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
UB2
Current - Average Rectified (Io)
300mA
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,55000 €32,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10027,65440 €2.765,44 €
Manufacturers Standard Package
Unit Price without VAT:32,55000 €
Unit Price with VAT:38,73450 €