Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6639US | |
|---|---|
DigiKey Part Number | 1N6639US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6639US |
Description | DIODE STANDARD 75V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package D-5D |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6639US/TR | Microchip Technology | 0 | 150-1N6639US/TR-ND | 8,04788 € | Parametric Equivalent |
| JAN1N6639US/TR | Microchip Technology | 0 | 150-JAN1N6639US/TR-ND | 9,05050 € | Parametric Equivalent |
| JANS1N6639US | Microchip Technology | 0 | JANS1N6639US-ND | 73,88180 € | Parametric Equivalent |
| JANS1N6639US/TR | Microchip Technology | 0 | 150-JANS1N6639US/TR-ND | 74,73940 € | Parametric Equivalent |
| JANTXV1N6639US | Microchip Technology | 0 | JANTXV1N6639US-ND | 10,69969 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 7,88953 € | 836,29 € |
| Unit Price without VAT: | 7,88953 € |
|---|---|
| Unit Price with VAT: | 9,38854 € |


