
1N6638US/TR | |
|---|---|
DigiKey Part Number | 1N6638US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6638US/TR |
Description | DIODE STANDARD 125V 300MA D5D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 125 V 300mA Surface Mount D-5D |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 20 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 125 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 2.5pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 125 V | Supplier Device Package D-5D |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 118 | 7,05831 € | 832,88 € |
| Unit Price without VAT: | 7,05831 € |
|---|---|
| Unit Price with VAT: | 8,39939 € |

