Zener Diode 3.6 V 5 W ±5% Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6633US

DigiKey Part Number
1N6633US-ND
Manufacturer
Manufacturer Product Number
1N6633US
Description
DIODE ZENER 3.6V 5W D5B
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 5 W ±5% Surface Mount D-5B
Datasheet
 Datasheet
EDA/CAD Models
1N6633US Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
250 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
D-5B
Power - Max
5 W
Base Product Number
Impedance (Max) (Zzt)
500 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10011,96290 €1.196,29 €
Unit Price without VAT:11,96290 €
Unit Price with VAT:14,23585 €