
1N6631US/TR | |
|---|---|
DigiKey Part Number | 150-1N6631US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6631US/TR |
Description | DIODE STANDARD 1100V 1.4A AMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1100 V 1.4A Surface Mount A-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 4 µA @ 1100 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1100 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package A-MELF |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1.4 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6631US | Microchip Technology | 0 | 1N6631US-ND | 16,53110 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,70260 € | 1.670,26 € |
| Unit Price without VAT: | 16,70260 € |
|---|---|
| Unit Price with VAT: | 19,87609 € |


