
1N6631E3 | |
|---|---|
DigiKey Part Number | 150-1N6631E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N6631E3 |
Description | DIODE STD 1100V 1.4A E AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 1100 V 1.4A Through Hole E, Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N6631E3 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 80 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 4 µA @ 1100 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1100 V | Package / Case |
Current - Average Rectified (Io) 1.4A | Supplier Device Package E, Axial |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 1.4 A | Operating Temperature - Junction -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,36610 € | 1.036,61 € |
| Unit Price without VAT: | 10,36610 € |
|---|---|
| Unit Price with VAT: | 12,33566 € |

