Diode 1100 V 1.4A Through Hole E, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6631E3/TR

DigiKey Part Number
150-1N6631E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6631E3/TR
Description
DIODE STD REV 1100V 1.4A E AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 1100 V 1.4A Through Hole E, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
80 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
4 µA @ 1100 V
Part Status
Active
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
1100 V
Package / Case
Current - Average Rectified (Io)
1.4A
Supplier Device Package
E, Axial
Voltage - Forward (Vf) (Max) @ If
1.6 V @ 1.4 A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10010,53620 €1.053,62 €
Manufacturers Standard Package
Unit Price without VAT:10,53620 €
Unit Price with VAT:12,53808 €