Parametric Equivalent

1N6630US | |
|---|---|
DigiKey Part Number | 1N6630US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6630US |
Description | DIODE STANDARD 900V 1.4A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 900 V 1.4A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 900 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 1.4A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6630US/TR | Microchip Technology | 0 | 150-1N6630US/TR-ND | 19,26620 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,09610 € | 1.909,61 € |
| Unit Price without VAT: | 19,09610 € |
|---|---|
| Unit Price with VAT: | 22,72436 € |


