Diode 880 V 1.4A Surface Mount A-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6629US

DigiKey Part Number
150-1N6629US-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
1N6629US
Description
DIODE STANDARD 880V 1.4A AMELF
Customer Reference
Detailed Description
Diode 880 V 1.4A Surface Mount A-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Bulk
Current - Reverse Leakage @ Vr
2 µA @ 880 V
Part Status
Discontinued at DigiKey
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
880 V
Package / Case
Current - Average Rectified (Io)
1.4A
Supplier Device Package
A-MELF
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 1.4 A
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10015,23870 €1.523,87 €
Unit Price without VAT:15,23870 €
Unit Price with VAT:18,13405 €