
1N6628US | |
|---|---|
DigiKey Part Number | 1N6628US-ND |
Manufacturer | |
Manufacturer Product Number | 1N6628US |
Description | DIODE STANDARD 660V 1.75A AMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 660 V 1.75A Surface Mount A-MELF |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 30 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 660 V |
Packaging Bulk | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 660 V | Supplier Device Package A-MELF |
Current - Average Rectified (Io) 1.75A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,85000 € | 14,85 € |
| 100 | 13,78540 € | 1.378,54 € |
| Unit Price without VAT: | 14,85000 € |
|---|---|
| Unit Price with VAT: | 17,67150 € |

