
1N6628US/TR | |
|---|---|
DigiKey Part Number | 1N6628US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6628US/TR |
Description | DIODE STANDARD 600V 2.3A D5B |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 2.3A Surface Mount D-5B |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 45 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 600 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package D-5B |
Current - Average Rectified (Io) 2.3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.5 V @ 4 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 16,49150 € | 1.649,15 € |
| Unit Price without VAT: | 16,49150 € |
|---|---|
| Unit Price with VAT: | 19,62489 € |

