Diode 440 V 1.75A Surface Mount A-MELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6627US

DigiKey Part Number
1N6627US-ND
Manufacturer
Manufacturer Product Number
1N6627US
Description
DIODE STANDARD 440V 1.75A AMELF
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 440 V 1.75A Surface Mount A-MELF
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 440 V
Packaging
Bulk
Capacitance @ Vr, F
40pF @ 10V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
440 V
Supplier Device Package
A-MELF
Current - Average Rectified (Io)
1.75A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.35 V @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,28000 €11,28 €
10010,47080 €1.047,08 €
Manufacturers Standard Package
Unit Price without VAT:11,28000 €
Unit Price with VAT:13,42320 €