Diode 400 V 4A Surface Mount D-5B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6627U/TR

DigiKey Part Number
150-1N6627U/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6627U/TR
Description
DIODE STANDARD 400V 4A D5B
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 400 V 4A Surface Mount D-5B
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 4 A
Mfr
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
30 ns
Part Status
Active
Current - Reverse Leakage @ Vr
2 µA @ 400 V
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
400 V
Package / Case
Current - Average Rectified (Io)
4A
Supplier Device Package
D-5B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10012,63910 €1.263,91 €
Manufacturers Standard Package
Unit Price without VAT:12,63910 €
Unit Price with VAT:15,04053 €