Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N6626U | |
|---|---|
DigiKey Part Number | 150-1N6626U-ND |
Manufacturer | |
Manufacturer Product Number | 1N6626U |
Description | DIODE STD 220V 1.75A B SQMELF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 220 V 1.75A Surface Mount B, SQ-MELF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 45 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 2 µA @ 220 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 220 V | Package / Case |
Current - Average Rectified (Io) 1.75A | Supplier Device Package B, SQ-MELF |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6626U/TR | Microchip Technology | 0 | 150-1N6626U/TR-ND | 10,59410 € | Parametric Equivalent |
| 1N6626UE3/TR | Microchip Technology | 0 | 150-1N6626UE3/TR-ND | 10,75240 € | Parametric Equivalent |
| JAN1N6626U/TR | Microchip Technology | 0 | 150-JAN1N6626U/TR-ND | 12,62590 € | Parametric Equivalent |
| JANTXV1N6626U/TR | Microchip Technology | 0 | 150-JANTXV1N6626U/TR-ND | 21,95350 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,42260 € | 1.042,26 € |
| Unit Price without VAT: | 10,42260 € |
|---|---|
| Unit Price with VAT: | 12,40289 € |


