
1N6626/TR | |
|---|---|
DigiKey Part Number | 150-1N6626/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6626/TR |
Description | DIODE STANDARD 220V 1.75AXIAL |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode 220 V 1.75A Through Hole A, Axial |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 30 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 220 V |
Part Status Active | Capacitance @ Vr, F 40pF @ 10V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 220 V | Package / Case |
Current - Average Rectified (Io) 1.75A | Supplier Device Package A, Axial |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 2 A | Operating Temperature - Junction -65°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6626 | Microchip Technology | 0 | 1N6626-ND | 9,82890 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,98720 € | 998,72 € |
| Unit Price without VAT: | 9,98720 € |
|---|---|
| Unit Price with VAT: | 11,88477 € |


