1N6623 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,01220 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,30840 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,32550 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,38230 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,49430 €
Datasheet

Similar


onsemi
In Stock: 8.661
Unit Price: 0,41000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,80000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.900
Unit Price: 0,50000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3.950
Unit Price: 1,14000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08554 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 498
Unit Price: 0,95000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,19128 €
Datasheet
Diode 880 V 1A Through Hole A, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6623

DigiKey Part Number
1N6623-ND
Manufacturer
Manufacturer Product Number
1N6623
Description
DIODE STANDARD 880V 1A AXIAL
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Diode 880 V 1A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
880 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
500 nA @ 880 V
Capacitance @ Vr, F
10pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,85730 €785,73 €
Unit Price without VAT:7,85730 €
Unit Price with VAT:9,35019 €